LTC1436AEGN#TRPBF
Extended
* Images are for reference only
LTC1436AEGN#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC1436AEGN#TRPBF
JLCPCB Part #
C675478
Package
SSOP-24-150mil
Description
-40℃~+85℃ 1 125kHz~240kHz 3.5V~36V Buck Buck External Yes SSOP-24-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSSOP-24-150mil
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching125kHz~240kHz
Voltage - Supply3.5V~36V
Output TypeAdjustable and Fixed
Quiescent Current280uA
FeaturesLight load efficient mode、Adjustable soft-start、Frequency synchronization、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.19V~9V
Number of Outputs1