Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BRHL2518T4R7MD
BRHL2518T4R7MD - 1
BRHL2518T4R7MD - 2
BRHL2518T4R7MD - 3
Extended1/3
* Images are for reference only
BRHL2518T4R7MD
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
BRHL2518T4R7MD
JLCPCB Part #
C6753273
Package
1007
Description
1.1A 318.5mΩ 4.7uH 750mA ±20% 1007 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
Package1007
Current - Saturation(Isat)1.1A
Inductance4.7uH
Tolerance±20%
Current Rating750mA
Application GradeConsumer grade
DC Resistance(DCR)318.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BRHL2518T4R7MD
BRHL2518T4R7MD

* Images are for reference only

BRHL2518T4R7MD

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
BRHL2518T4R7MD
JLCPCB Part #
C6753273
Package
1007
Description
1.1A 318.5mΩ 4.7uH 750mA ±20% 1007 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRHL2518T4R7MD

* Images are for reference only

BRHL2518T4R7MD
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
BRHL2518T4R7MD
JLCPCB Part #
C6753273
Package
1007
Description
1.1A 318.5mΩ 4.7uH 750mA ±20% 1007 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRHL2518T4R7MD Specifications

BRHL2518T4R7MD technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
Package1007
Current - Saturation(Isat)1.1A
Inductance4.7uH
Tolerance±20%
Current Rating750mA
Application GradeConsumer grade
DC Resistance(DCR)318.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRHL2518T4R7MD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BRHL2518T4R7MD Documents

BRHL2518T4R7MD datasheets or manufacturer documentation.

Datasheet: BRHL2518T4R7MD Datasheet (PDF)

BRHL2518T4R7MD Schematic Symbol & PCB Footprint

The BRHL2518T4R7MD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.