
- Manufacturer
- MFR.Part #
- LTC1407AHMSE#PBF
- JLCPCB Part #
- C675308
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 14 2 2.7V~3.6V 3MHz 4LSB SPI MSOP-10-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 14 | |
| Sampling Rate | 3MHz | |
| number of channels | 2 | |
| Interface | SPI |

* Images are for reference only
LTC1407AHMSE#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1407AHMSE#PBF
- JLCPCB Part #
- C675308
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 14 2 2.7V~3.6V 3MHz 4LSB SPI MSOP-10-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1407AHMSE#PBF
- JLCPCB Part #
- C675308
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 14 2 2.7V~3.6V 3MHz 4LSB SPI MSOP-10-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1407AHMSE#PBF Specifications
LTC1407AHMSE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 14 | |
| Sampling Rate | 3MHz | |
| number of channels | 2 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1407AHMSE#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1407AHMSE#PBF Documents
LTC1407AHMSE#PBF datasheets or manufacturer documentation.
Datasheet: LTC1407AHMSE#PBF Datasheet (PDF)
LTC1407AHMSE#PBF Schematic Symbol & PCB Footprint
The LTC1407AHMSE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.