


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-7-JS | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 10V~28V | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM1Z003FJ-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-7-JS | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 10V~28V | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM1Z003FJ-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BM1Z003FJ-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.