
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | HTSOP-8-J | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 29ns | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 3.5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV~1.7V | |
| Quiescent Current(Iq) | 80uA、120uA | |
| Fall Time | 6ns | |
| Rise Time | 8ns | |
| Input Logic Level - High | 1.5V~2.8V | |
| Voltage - Supply | 7.5V~14.5V | |
| Propagation Delay tpLH | 27ns | |
| Current - Output Low(IOL) | 4.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD2320EFJ-LAE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | HTSOP-8-J | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 29ns | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 3.5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV~1.7V | |
| Quiescent Current(Iq) | 80uA、120uA | |
| Fall Time | 6ns | |
| Rise Time | 8ns | |
| Input Logic Level - High | 1.5V~2.8V | |
| Voltage - Supply | 7.5V~14.5V | |
| Propagation Delay tpLH | 27ns | |
| Current - Output Low(IOL) | 4.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD2320EFJ-LAE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BD2320EFJ-LAE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.