BBS-120-G-D
Extended
* Images are for reference only
BBS-120-G-D
Attributes
Value
Manufacturer
MFR.Part #
BBS-120-G-D
JLCPCB Part #
C6750985
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 20P Black Nickel Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Contact PlatingNickel
ColorBlack
Number of Pins20P
Pitch2.54mm
Mounting TypeThrough Hole