Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WFM200S022XNA3
WFM200S022XNA3 - 1
WFM200S022XNA3 - 2
WFM200S022XNA3 - 3
Extended1/3
* Images are for reference only
WFM200S022XNA3
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
WFM200S022XNA3
JLCPCB Part #
C6750889
Package
LGA-52(6.5x6.5)
Description
-40℃~+105℃ -96.3dBm 1.62V~3.6V 145mA 15.1dBm 2.412GHz~2.484GHz 42.3mA 72.2Mbps Power-on reset function、Supports RSSI function、CRC check function SPI、SDIO WiFi transceiver LGA-52(6.5x6.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageLGA-52(6.5x6.5)
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-96.3dBm
Output Power15.1dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.62V~3.6V
Receive Current42.3mA
FeaturesPower-on reset function、Supports RSSI function、CRC check function
Current Of Transmitting145mA
InterfaceSPI、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WFM200S022XNA3
WFM200S022XNA3

* Images are for reference only

WFM200S022XNA3

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
WFM200S022XNA3
JLCPCB Part #
C6750889
Package
LGA-52(6.5x6.5)
Description
-40℃~+105℃ -96.3dBm 1.62V~3.6V 145mA 15.1dBm 2.412GHz~2.484GHz 42.3mA 72.2Mbps Power-on reset function、Supports RSSI function、CRC check function SPI、SDIO WiFi transceiver LGA-52(6.5x6.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WFM200S022XNA3

* Images are for reference only

WFM200S022XNA3
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
WFM200S022XNA3
JLCPCB Part #
C6750889
Package
LGA-52(6.5x6.5)
Description
-40℃~+105℃ -96.3dBm 1.62V~3.6V 145mA 15.1dBm 2.412GHz~2.484GHz 42.3mA 72.2Mbps Power-on reset function、Supports RSSI function、CRC check function SPI、SDIO WiFi transceiver LGA-52(6.5x6.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WFM200S022XNA3 Specifications

WFM200S022XNA3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageLGA-52(6.5x6.5)
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-96.3dBm
Output Power15.1dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.62V~3.6V
Receive Current42.3mA
FeaturesPower-on reset function、Supports RSSI function、CRC check function
Current Of Transmitting145mA
InterfaceSPI、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WFM200S022XNA3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WFM200S022XNA3 Schematic Symbol & PCB Footprint

The WFM200S022XNA3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.