Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RACM30-24SER
RACM30-24SER - 1
Mechanical Assembly
* Images are for reference only
RACM30-24SER
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RACM30-24SER
JLCPCB Part #
C6750273
Package
-
Description
-20°C ~ 70°C (With Derating) 0.89 1 1.25A 2.09" Length x 2.00" Width x 1.34" Height (53.0mm x 51.0mm x 34.0mm) 24V 30 W 4-DIP module 90 ~ 264 VAC CE Closed Home appliances, ITE (commercial), medical IP68, Universal Input Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing4-DIP module
typeClosed
characteristicIP68, Universal Input
Size/Size2.09" Length x 2.00" Width x 1.34" Height (53.0mm x 51.0mm x 34.0mm)
Voltage - Input90 ~ 264 VAC
Output count1
efficiency0.89
Power (W)30 W
Voltage - Output 124V
working temperature-20°C ~ 70°C (With Derating)
applicationHome appliances, ITE (commercial), medical
Installation typeThrough Hole
Certification bodiesCE
Current output (maximum value)1.25A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RACM30-24SER
RACM30-24SER

* Images are for reference only

RACM30-24SER

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RACM30-24SER
JLCPCB Part #
C6750273
Package
-
Description
-20°C ~ 70°C (With Derating) 0.89 1 1.25A 2.09" Length x 2.00" Width x 1.34" Height (53.0mm x 51.0mm x 34.0mm) 24V 30 W 4-DIP module 90 ~ 264 VAC CE Closed Home appliances, ITE (commercial), medical IP68, Universal Input Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RACM30-24SER

* Images are for reference only

RACM30-24SER
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RACM30-24SER
JLCPCB Part #
C6750273
Package
-
Description
-20°C ~ 70°C (With Derating) 0.89 1 1.25A 2.09" Length x 2.00" Width x 1.34" Height (53.0mm x 51.0mm x 34.0mm) 24V 30 W 4-DIP module 90 ~ 264 VAC CE Closed Home appliances, ITE (commercial), medical IP68, Universal Input Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RACM30-24SER Specifications

RACM30-24SER technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing4-DIP module
typeClosed
characteristicIP68, Universal Input
Size/Size2.09" Length x 2.00" Width x 1.34" Height (53.0mm x 51.0mm x 34.0mm)
Voltage - Input90 ~ 264 VAC
Output count1
efficiency0.89
Power (W)30 W
Voltage - Output 124V
working temperature-20°C ~ 70°C (With Derating)
applicationHome appliances, ITE (commercial), medical
Installation typeThrough Hole
Certification bodiesCE
Current output (maximum value)1.25A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RACM30-24SER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RACM30-24SER Documents

RACM30-24SER datasheets or manufacturer documentation.

Datasheet: RACM30-24SER Datasheet (PDF)

RACM30-24SER Schematic Symbol & PCB Footprint

The RACM30-24SER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.