
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Architecture | SAR | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V | |
| Features | Power-down mode、Bipolar input | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1293CCN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Architecture | SAR | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V | |
| Features | Power-down mode、Bipolar input | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1293CCN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1293CCN#PBF datasheets or manufacturer documentation.
Datasheet: LTC1293CCN#PBF Datasheet (PDF)
The LTC1293CCN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.