R5F72865N100FA#U2
Extended
* Images are for reference only
R5F72865N100FA#U2
Attributes
Value
Manufacturer
MFR.Part #
R5F72865N100FA#U2
JLCPCB Part #
C6750150
Package
LFQFP-176(20x20)
Description
-20℃~+85℃ 100MHz 101 24KB 32 Bit 3V~5.5V 512KB External FLASH Others LFQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFQFP-176(20x20)
Operating Temperature-20℃~+85℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply3V~5.5V
RAM Size24KB
Core Size32 Bit
CPU CoreOthers
Number of I/O101
Oscillator TypeExternal