Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RAC02-12SGA
RAC02-12SGA - 1
Mechanical Assembly
* Images are for reference only
RAC02-12SGA
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RAC02-12SGA
JLCPCB Part #
C6750112
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) 12V 167mA 2 W 4-DIP module 72% 85 ~ 264 VAC CE,cURus Closed Household appliances, ITE (commercial) Through Hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing4-DIP module
typeClosed
characteristicUniversal Input
Size/Size1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)
Voltage - Input85 ~ 264 VAC
Output count1
efficiency72%
Power (W)2 W
Voltage - Output 112V
working temperature-25°C ~ 70°C (with Derating)
applicationHousehold appliances, ITE (commercial)
Installation typeThrough Hole
Certification bodiesCE,cURus
Current output (maximum value)167mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RAC02-12SGA
RAC02-12SGA

* Images are for reference only

RAC02-12SGA

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RAC02-12SGA
JLCPCB Part #
C6750112
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) 12V 167mA 2 W 4-DIP module 72% 85 ~ 264 VAC CE,cURus Closed Household appliances, ITE (commercial) Through Hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAC02-12SGA

* Images are for reference only

RAC02-12SGA
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RAC02-12SGA
JLCPCB Part #
C6750112
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) 12V 167mA 2 W 4-DIP module 72% 85 ~ 264 VAC CE,cURus Closed Household appliances, ITE (commercial) Through Hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAC02-12SGA Specifications

RAC02-12SGA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing4-DIP module
typeClosed
characteristicUniversal Input
Size/Size1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)
Voltage - Input85 ~ 264 VAC
Output count1
efficiency72%
Power (W)2 W
Voltage - Output 112V
working temperature-25°C ~ 70°C (with Derating)
applicationHousehold appliances, ITE (commercial)
Installation typeThrough Hole
Certification bodiesCE,cURus
Current output (maximum value)167mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC02-12SGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RAC02-12SGA Documents

RAC02-12SGA datasheets or manufacturer documentation.

Datasheet: RAC02-12SGA Datasheet (PDF)

RAC02-12SGA Schematic Symbol & PCB Footprint

The RAC02-12SGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.