
- Manufacturer
- MFR.Part #
- LTC1286CN8#PBF
- JLCPCB Part #
- C674977
- Package
- PDIP-8
- Description
- 0.75LSB 0℃~+70℃ 1 12 12.5kHz 1nA 4.5V~9V 71dB External External Multiplexers、Input buffer SAR SPI Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Clock Frequency | 200kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.25LSB | |
| Signal-to-Noise Ratio | 71dB | |
| Integral non - linearity | 0.75LSB | |
| Voltage - Supply | 4.5V~9V | |
| Quiescent Current (Iq) | 1nA | |
| ADC architecture | SAR | |
| Sampling Rate | 12.5kHz | |
| Features | Multiplexers、Input buffer | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
LTC1286CN8#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1286CN8#PBF
- JLCPCB Part #
- C674977
- Package
- PDIP-8
- Description
- 0.75LSB 0℃~+70℃ 1 12 12.5kHz 1nA 4.5V~9V 71dB External External Multiplexers、Input buffer SAR SPI Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1286CN8#PBF
- JLCPCB Part #
- C674977
- Package
- PDIP-8
- Description
- 0.75LSB 0℃~+70℃ 1 12 12.5kHz 1nA 4.5V~9V 71dB External External Multiplexers、Input buffer SAR SPI Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1286CN8#PBF Specifications
LTC1286CN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Clock Frequency | 200kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.25LSB | |
| Signal-to-Noise Ratio | 71dB | |
| Integral non - linearity | 0.75LSB | |
| Voltage - Supply | 4.5V~9V | |
| Quiescent Current (Iq) | 1nA | |
| ADC architecture | SAR | |
| Sampling Rate | 12.5kHz | |
| Features | Multiplexers、Input buffer | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1286CN8#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1286CN8#PBF Documents
LTC1286CN8#PBF datasheets or manufacturer documentation.
Datasheet: LTC1286CN8#PBF Datasheet (PDF)
LTC1286CN8#PBF Schematic Symbol & PCB Footprint
The LTC1286CN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.