Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. R05P215D
R05P215D - 1
Mechanical Assembly
* Images are for reference only
R05P215D
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
R05P215D
JLCPCB Part #
C6748976
Package
-
Description
-15V -40°C ~ 85°C 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 15V 2 2 W 4.5V 5.5V 6.4 kV 66mA,66mA 7-SIP module, 5 leads 80% ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing7-SIP module, 5 leads
Voltage - Input (maximum value)5.5V
typeIsolation module
Size/Size0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Output count2
Voltage - Input (minimum value)4.5V
efficiency80%
Voltage - Output 2-15V
Power (W)2 W
Voltage - Isolation6.4 kV
Voltage - Output 115V
working temperature-40°C ~ 85°C
Installation typeThrough Hole
applicationITE (commercial), medical
Current output (maximum value)66mA,66mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. R05P215D
R05P215D

* Images are for reference only

R05P215D

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
R05P215D
JLCPCB Part #
C6748976
Package
-
Description
-15V -40°C ~ 85°C 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 15V 2 2 W 4.5V 5.5V 6.4 kV 66mA,66mA 7-SIP module, 5 leads 80% ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R05P215D

* Images are for reference only

R05P215D
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
R05P215D
JLCPCB Part #
C6748976
Package
-
Description
-15V -40°C ~ 85°C 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 15V 2 2 W 4.5V 5.5V 6.4 kV 66mA,66mA 7-SIP module, 5 leads 80% ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R05P215D Specifications

R05P215D technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing7-SIP module, 5 leads
Voltage - Input (maximum value)5.5V
typeIsolation module
Size/Size0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Output count2
Voltage - Input (minimum value)4.5V
efficiency80%
Voltage - Output 2-15V
Power (W)2 W
Voltage - Isolation6.4 kV
Voltage - Output 115V
working temperature-40°C ~ 85°C
Installation typeThrough Hole
applicationITE (commercial), medical
Current output (maximum value)66mA,66mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R05P215D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R05P215D Documents

R05P215D datasheets or manufacturer documentation.

Datasheet: R05P215D Datasheet (PDF)

R05P215D Schematic Symbol & PCB Footprint

The R05P215D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.