
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Operating Voltage | 3V~6.5V | |
| Output Current | 12mA | |
| Quiescent Current | 600uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Low-power standby | |
| Switching Frequency | 550kHz | |
| Output Voltage | -4.5V | |
| Energy Efficiency | 65% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1261CS8-4.5#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Operating Voltage | 3V~6.5V | |
| Output Current | 12mA | |
| Quiescent Current | 600uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Low-power standby | |
| Switching Frequency | 550kHz | |
| Output Voltage | -4.5V | |
| Energy Efficiency | 65% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1261CS8-4.5#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1261CS8-4.5#PBF datasheets or manufacturer documentation.
Datasheet: LTC1261CS8-4.5#PBF Datasheet (PDF)
The LTC1261CS8-4.5#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.