
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage - Supply | 2.7V~4V | |
| Features | Multiplexers | |
| number of channels | 2 | |
| differential input | Yes | |
| Resolution (Bits) | 10 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1199LIMS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage - Supply | 2.7V~4V | |
| Features | Multiplexers | |
| number of channels | 2 | |
| differential input | Yes | |
| Resolution (Bits) | 10 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1199LIMS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1199LIMS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1199LIMS8#TRPBF Datasheet (PDF)
The LTC1199LIMS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.