AXG8600J4A
Extended
* Images are for reference only
AXG8600J4A
Attributes
Value
Manufacturer
MFR.Part #
AXG8600J4A
JLCPCB Part #
C6747973
Package
SMD,P=0.35mm
Description
0.35mm 2 62P Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerPANASONIC
PackageSMD,P=0.35mm
Number of Rows2
Contact PlatingGold
Number of Pins62P
Pitch0.35mm
Mounting TypeSurface Mount,Vertical