
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Frequency Range | 0Hz~30GHz | |
| Power(Watts) | 100mW | |
| Attenuation Value | 2dB | |
| Impedance | 50Ω |

* Images are for reference only
ATS2012-2DB-T05
Extended- Manufacturer
- MFR.Part #
- ATS2012-2DB-T05
- JLCPCB Part #
- C6747373
- Package
- 0805
- Description
- 0Hz~30GHz 100mW 2dB 50Ω 0805 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATS2012-2DB-T05
- JLCPCB Part #
- C6747373
- Package
- 0805
- Description
- 0Hz~30GHz 100mW 2dB 50Ω 0805 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATS2012-2DB-T05 Specifications
ATS2012-2DB-T05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Frequency Range | 0Hz~30GHz | |
| Power(Watts) | 100mW | |
| Attenuation Value | 2dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATS2012-2DB-T05. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATS2012-2DB-T05 Documents
ATS2012-2DB-T05 datasheets or manufacturer documentation.
Datasheet: ATS2012-2DB-T05 Datasheet (PDF)
ATS2012-2DB-T05 Schematic Symbol & PCB Footprint
The ATS2012-2DB-T05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.