
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Active Filters | |
| Manufacturer | Analog Devices | |
| Package | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| Voltage - Supply | 5V~16V | |
| Number of Filters | 1 | |
| Filter Type | Low-pass active filter | |
| Frequency - Cutoff or Center | 20kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1164-5CSW#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Active Filters | |
| Manufacturer | Analog Devices | |
| Package | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| Voltage - Supply | 5V~16V | |
| Number of Filters | 1 | |
| Filter Type | Low-pass active filter | |
| Frequency - Cutoff or Center | 20kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1164-5CSW#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1164-5CSW#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1164-5CSW#TRPBF Datasheet (PDF)
The LTC1164-5CSW#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.