
- Manufacturer
- MFR.Part #
- LTC1096LCS8#PBF
- JLCPCB Part #
- C674357
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 2.65V~4V 33kHz 8 SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.65V~4V | |
| Sampling Rate | 33kHz | |
| Features | Multiplexers、Synchronous triggering | |
| number of channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface | SPI |

* Images are for reference only
LTC1096LCS8#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1096LCS8#PBF
- JLCPCB Part #
- C674357
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 2.65V~4V 33kHz 8 SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1096LCS8#PBF
- JLCPCB Part #
- C674357
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 2.65V~4V 33kHz 8 SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1096LCS8#PBF Specifications
LTC1096LCS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.65V~4V | |
| Sampling Rate | 33kHz | |
| Features | Multiplexers、Synchronous triggering | |
| number of channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1096LCS8#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1096LCS8#PBF Documents
LTC1096LCS8#PBF datasheets or manufacturer documentation.
Datasheet: LTC1096LCS8#PBF Datasheet (PDF)
LTC1096LCS8#PBF Schematic Symbol & PCB Footprint
The LTC1096LCS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.