
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-18-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Filter Order | 8 | |
| Voltage - Supply | 5V~8V | |
| Number of Filters | 1 | |
| Filter Type | Low-pass active filter | |
| Frequency - Cutoff or Center | 80kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1066-1CSW#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-18-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Filter Order | 8 | |
| Voltage - Supply | 5V~8V | |
| Number of Filters | 1 | |
| Filter Type | Low-pass active filter | |
| Frequency - Cutoff or Center | 80kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1066-1CSW#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1066-1CSW#PBF datasheets or manufacturer documentation.
Datasheet: LTC1066-1CSW#PBF Datasheet (PDF)
The LTC1066-1CSW#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.