
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SO-16-300mil | |
| Vos - Input Offset Voltage | 500nV | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Single Supply | 4.75V~16V | |
| Gain Bandwidth Product | 1.2MHz | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 1.7mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1052CSW#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SO-16-300mil | |
| Vos - Input Offset Voltage | 500nV | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Single Supply | 4.75V~16V | |
| Gain Bandwidth Product | 1.2MHz | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 1.7mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1052CSW#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1052CSW#PBF datasheets or manufacturer documentation.
Datasheet: LTC1052CSW#PBF Datasheet (PDF)
The LTC1052CSW#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.