
- Manufacturer
- MFR.Part #
- LTC1052CN#PBF
- JLCPCB Part #
- C674239
- Package
- PDIP-14
- Description
- -40℃~+85℃ 1 1.2MHz 1pA 4V/us 500nV Zero drift / auto-zero PDIP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 1.2MHz | |
| Slew Rate | 4V/us |

* Images are for reference only
LTC1052CN#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1052CN#PBF
- JLCPCB Part #
- C674239
- Package
- PDIP-14
- Description
- -40℃~+85℃ 1 1.2MHz 1pA 4V/us 500nV Zero drift / auto-zero PDIP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1052CN#PBF
- JLCPCB Part #
- C674239
- Package
- PDIP-14
- Description
- -40℃~+85℃ 1 1.2MHz 1pA 4V/us 500nV Zero drift / auto-zero PDIP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1052CN#PBF Specifications
LTC1052CN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 1.2MHz | |
| Slew Rate | 4V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1052CN#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1052CN#PBF Documents
LTC1052CN#PBF datasheets or manufacturer documentation.
Datasheet: LTC1052CN#PBF Datasheet (PDF)
LTC1052CN#PBF Schematic Symbol & PCB Footprint
The LTC1052CN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.