LTC1045CSW#TRPBF
Extended
* Images are for reference only
LTC1045CSW#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC1045CSW#TRPBF
JLCPCB Part #
C674221
Package
SO-20-300mil
Description
-40℃~+85℃ 1 3V~15V 4.5V~15V 6 Power/Speed Programmable Tri-State Unidirectional SO-20-300mil Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerAnalog Devices
PackageSO-20-300mil
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output High(IOH)8mA
Translator TypeLevel translator
Voltage - Supply(VCCA)4.5V~15V
Voltage - Supply(VCCB)3V~15V
Channel TypeUnidirectional
FeaturesOutput enable high-impedance
Number of Elements1
Number of Circuits6
Current - Output Low(IOL)15mA