
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices | |
| Package | PDIP-20 | |
| Input Signal | TTL、CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 4.5V~15V | |
| Voltage - Supply(VCCB) | 3V~15V | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1045CN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices | |
| Package | PDIP-20 | |
| Input Signal | TTL、CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 4.5V~15V | |
| Voltage - Supply(VCCB) | 3V~15V | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1045CN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1045CN#PBF datasheets or manufacturer documentation.
Datasheet: LTC1045CN#PBF Datasheet (PDF)
The LTC1045CN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.