
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16-EP-175mil | |
| Supply Current (Iq) | 2.5mA | |
| Operating Temperature | -40℃~+150℃ | |
| The Chip Type | Balancing IC | |
| Balance Current | 2.5A | |
| Voltage - Supply | 2.5V~5.3V | |
| Features | Under-voltage lockout、Overcurrent Protection、Cell balancing、Overvoltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8584HFE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16-EP-175mil | |
| Supply Current (Iq) | 2.5mA | |
| Operating Temperature | -40℃~+150℃ | |
| The Chip Type | Balancing IC | |
| Balance Current | 2.5A | |
| Voltage - Supply | 2.5V~5.3V | |
| Features | Under-voltage lockout、Overcurrent Protection、Cell balancing、Overvoltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8584HFE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8584HFE#PBF datasheets or manufacturer documentation.
Datasheet: LT8584HFE#PBF Datasheet (PDF)
The LT8584HFE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.