


- Manufacturer
- MFR.Part #
- PTT-105-01-S-D
- JLCPCB Part #
- C6738587
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 10P 2 2.82mm 2.9A 2mm 2mm 2mm 2x5P 3.2mm Black Gold Phosphor bronze Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2mm | |
| Length of End Connection Pin | 2.82mm | |
| Color | Black | |
| Current Rating | 2.9A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x5P | |
| Length of Mating Pin | 3.2mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
PTT-105-01-S-D
Extended- Manufacturer
- MFR.Part #
- PTT-105-01-S-D
- JLCPCB Part #
- C6738587
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 10P 2 2.82mm 2.9A 2mm 2mm 2mm 2x5P 3.2mm Black Gold Phosphor bronze Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTT-105-01-S-D
- JLCPCB Part #
- C6738587
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 10P 2 2.82mm 2.9A 2mm 2mm 2mm 2x5P 3.2mm Black Gold Phosphor bronze Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTT-105-01-S-D Specifications
PTT-105-01-S-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2mm | |
| Length of End Connection Pin | 2.82mm | |
| Color | Black | |
| Current Rating | 2.9A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x5P | |
| Length of Mating Pin | 3.2mm | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTT-105-01-S-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTT-105-01-S-D Schematic Symbol & PCB Footprint
The PTT-105-01-S-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.