
- Manufacturer
- MFR.Part #
- LT8390EUFD#TRPBF
- JLCPCB Part #
- C673803
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 0V~60V 1 4V~60V 630kHz Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 630kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4V~60V | |
| Quiescent Current | 270uA | |
| Features | Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | External | |
| Topology | Buck-Boost | |
| Output Voltage | 0V~60V | |
| Number of Outputs | 1 |

* Images are for reference only
LT8390EUFD#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT8390EUFD#TRPBF
- JLCPCB Part #
- C673803
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 0V~60V 1 4V~60V 630kHz Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT8390EUFD#TRPBF
- JLCPCB Part #
- C673803
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 0V~60V 1 4V~60V 630kHz Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8390EUFD#TRPBF Specifications
LT8390EUFD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 630kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4V~60V | |
| Quiescent Current | 270uA | |
| Features | Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | External | |
| Topology | Buck-Boost | |
| Output Voltage | 0V~60V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8390EUFD#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8390EUFD#TRPBF Documents
LT8390EUFD#TRPBF datasheets or manufacturer documentation.
Datasheet: LT8390EUFD#TRPBF Datasheet (PDF)
LT8390EUFD#TRPBF Schematic Symbol & PCB Footprint
The LT8390EUFD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.