
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~40V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | DCM、CRM | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Voltage - Breakdown | 150V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8309IS5#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~40V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | DCM、CRM | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Voltage - Breakdown | 150V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8309IS5#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8309IS5#TRPBF datasheets or manufacturer documentation.
Datasheet: LT8309IS5#TRPBF Datasheet (PDF)
The LT8309IS5#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.