
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 31ns | |
| Rise Time | 26ns | |
| Voltage - Supply | 4.5V~40V | |
| Features | Under Voltage Protection、- | |
| Propagation Delay tpLH | 31ns | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 300uA | |
| Fall Time | 11ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8309IS5#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 31ns | |
| Rise Time | 26ns | |
| Voltage - Supply | 4.5V~40V | |
| Features | Under Voltage Protection、- | |
| Propagation Delay tpLH | 31ns | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 300uA | |
| Fall Time | 11ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8309IS5#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8309IS5#TRMPBF datasheets or manufacturer documentation.
Datasheet: LT8309IS5#TRMPBF Datasheet (PDF)
The LT8309IS5#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.