
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | DFN-3-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 17uA | |
| Features | ESD protection、Built-in hysteresis、Built-in reference source | |
| Single Supply | 1.4V~18V | |
| Input Hysteresis Voltage (Vhys) | 13.5mV | |
| Ib - Input Bias Current | 10nA | |
| Propagation Delay Time | 29us | |
| Response Time (tr) | 2.2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6703HDC-3#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | DFN-3-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 17uA | |
| Features | ESD protection、Built-in hysteresis、Built-in reference source | |
| Single Supply | 1.4V~18V | |
| Input Hysteresis Voltage (Vhys) | 13.5mV | |
| Ib - Input Bias Current | 10nA | |
| Propagation Delay Time | 29us | |
| Response Time (tr) | 2.2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6703HDC-3#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6703HDC-3#TRMPBF datasheets or manufacturer documentation.
Datasheet: LT6703HDC-3#TRMPBF Datasheet (PDF)
The LT6703HDC-3#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.