
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | DFN-6-EP(2x3) | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Quiescent Current | 6.5uA | |
| Features | Built-in hysteresis、Built-in reference source | |
| Ib - Input Bias Current | 10nA | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Propagation Delay Time | 18us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6700CDCB-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | DFN-6-EP(2x3) | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Quiescent Current | 6.5uA | |
| Features | Built-in hysteresis、Built-in reference source | |
| Ib - Input Bias Current | 10nA | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Propagation Delay Time | 18us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6700CDCB-1#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6700CDCB-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6700CDCB-1#TRPBF Datasheet (PDF)
The LT6700CDCB-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.