
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 2ppmp-p | |
| Output Type | Adjustable | |
| Voltage - Supply | 5V~36V | |
| Tolerance | ±0.1% | |
| Quiescent Current | 1.2mA | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6658BHDE-3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 2ppmp-p | |
| Output Type | Adjustable | |
| Voltage - Supply | 5V~36V | |
| Tolerance | ±0.1% | |
| Quiescent Current | 1.2mA | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6658BHDE-3#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6658BHDE-3#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6658BHDE-3#TRPBF Datasheet (PDF)
The LT6658BHDE-3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.