
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 1.4V~18V | |
| Output Type | Fixed | |
| Output Current | 200uA | |
| Temperature Coefficient | 30ppm/℃ | |
| Output Voltage | 400mV | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 23uVrms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6650CS5#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 1.4V~18V | |
| Output Type | Fixed | |
| Output Current | 200uA | |
| Temperature Coefficient | 30ppm/℃ | |
| Output Voltage | 400mV | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 23uVrms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6650CS5#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6650CS5#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6650CS5#TRPBF Datasheet (PDF)
The LT6650CS5#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.