
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-34-EP(4x7) | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Features | Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Single Supply | 3V~11V | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | ±5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6604IUFF-15#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-34-EP(4x7) | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Features | Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Single Supply | 3V~11V | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | ±5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6604IUFF-15#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6604IUFF-15#PBF datasheets or manufacturer documentation.
Datasheet: LT6604IUFF-15#PBF Datasheet (PDF)
The LT6604IUFF-15#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.