
- Manufacturer
- MFR.Part #
- LT6604CUFF-10#TRPBF
- JLCPCB Part #
- C673223
- Package
- QFN-34-EP(4x7)
- Description
- -40℃~+85℃ 10uV/℃ 2 40uA 5mV 61dB Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection QFN-34-EP(4x7) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-34-EP(4x7) | |
| Common Mode Rejection Ratio(CMRR) | 61dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Features | Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 40uA |

* Images are for reference only
LT6604CUFF-10#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT6604CUFF-10#TRPBF
- JLCPCB Part #
- C673223
- Package
- QFN-34-EP(4x7)
- Description
- -40℃~+85℃ 10uV/℃ 2 40uA 5mV 61dB Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection QFN-34-EP(4x7) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT6604CUFF-10#TRPBF
- JLCPCB Part #
- C673223
- Package
- QFN-34-EP(4x7)
- Description
- -40℃~+85℃ 10uV/℃ 2 40uA 5mV 61dB Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection QFN-34-EP(4x7) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6604CUFF-10#TRPBF Specifications
LT6604CUFF-10#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-34-EP(4x7) | |
| Common Mode Rejection Ratio(CMRR) | 61dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Features | Single-ended to differential conversion、Built-in signal filtering、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 40uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6604CUFF-10#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6604CUFF-10#TRPBF Documents
LT6604CUFF-10#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6604CUFF-10#TRPBF Datasheet (PDF)
LT6604CUFF-10#TRPBF Schematic Symbol & PCB Footprint
The LT6604CUFF-10#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.