


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 650MHz | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 20000uV | |
| Current - Output | 105mA | |
| Quiescent Current | 8000uA | |
| Features | Enable/shutdown function、ESD Protection | |
| Single Supply | 4.5V~12V | |
| Differential Gain | 0.022% | |
| Slew Rate | 2500V/us | |
| Ib - Input Bias Current | 8mA | |
| Differential Phase | 0.006deg | |
| Dual Supply | ±6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6553CGN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 650MHz | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 20000uV | |
| Current - Output | 105mA | |
| Quiescent Current | 8000uA | |
| Features | Enable/shutdown function、ESD Protection | |
| Single Supply | 4.5V~12V | |
| Differential Gain | 0.022% | |
| Slew Rate | 2500V/us | |
| Ib - Input Bias Current | 8mA | |
| Differential Phase | 0.006deg | |
| Dual Supply | ±6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6553CGN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6553CGN#PBF datasheets or manufacturer documentation.
Datasheet: LT6553CGN#PBF Datasheet (PDF)
The LT6553CGN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.