Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TW-20-08-G-D-315-150
TW-20-08-G-D-315-150 - 1
TW-20-08-G-D-315-150 - 2
TW-20-08-G-D-315-150 - 3
Extended1/3
* Images are for reference only
TW-20-08-G-D-315-150
Attributes
Value
Manufacturer
Samtec
MFR.Part #
TW-20-08-G-D-315-150
JLCPCB Part #
C6731374
Package
Plugin,P=2mm
Description
Gold、Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
Insulation Height8mm
Length of End Connection Pin3.81mm
ColorBlack
Contact PlatingGold
Number of Pins40P
Pitch2mm
Pin Structure2x20P
Row Spacing2mm
Mounting TypeThrough Hole
Length of Mating Pin1.3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TW-20-08-G-D-315-150
TW-20-08-G-D-315-150

* Images are for reference only

TW-20-08-G-D-315-150

Extended
Manufacturer

Samtec

MFR.Part #
TW-20-08-G-D-315-150
JLCPCB Part #
C6731374
Package
Plugin,P=2mm
Description
Gold、Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TW-20-08-G-D-315-150

* Images are for reference only

TW-20-08-G-D-315-150
Extended
Manufacturer

Samtec

MFR.Part #
TW-20-08-G-D-315-150
JLCPCB Part #
C6731374
Package
Plugin,P=2mm
Description
Gold、Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TW-20-08-G-D-315-150 Specifications

TW-20-08-G-D-315-150 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
Insulation Height8mm
Length of End Connection Pin3.81mm
ColorBlack
Contact PlatingGold
Number of Pins40P
Pitch2mm
Pin Structure2x20P
Row Spacing2mm
Mounting TypeThrough Hole
Length of Mating Pin1.3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW-20-08-G-D-315-150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TW-20-08-G-D-315-150 Schematic Symbol & PCB Footprint

The TW-20-08-G-D-315-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.