
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 4V~5.5V | |
| Slew Rate | 400V/us | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 3.8nV/√Hz@20MHz | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage、Differential to single-ended conversion |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6402CUD-6#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 4V~5.5V | |
| Slew Rate | 400V/us | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 3.8nV/√Hz@20MHz | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage、Differential to single-ended conversion |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6402CUD-6#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6402CUD-6#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6402CUD-6#TRPBF Datasheet (PDF)
The LT6402CUD-6#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.