
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 450uV | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 17V/us | |
| Gain Bandwidth Product | 60MHz | |
| Single supply | 3V~12.6V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.9nV/√Hz@10kHz | |
| Quiescent Current | 1.05mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6234CDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 450uV | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 17V/us | |
| Gain Bandwidth Product | 60MHz | |
| Single supply | 3V~12.6V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.9nV/√Hz@10kHz | |
| Quiescent Current | 1.05mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6234CDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6234CDD#PBF datasheets or manufacturer documentation.
Datasheet: LT6234CDD#PBF Datasheet (PDF)
The LT6234CDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.