
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 0.6uA | |
| Current - Output | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 2.7V~12.6V | |
| Slew Rate | 600V/us | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Number of Channels | 1 | |
| Quiescent Current | 3.75mA | |
| Features | ESD protection | |
| Differential Gain | 0.05% | |
| Ib - Input Bias Current | 4mA | |
| Differential Phase | 0.08deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6205IS5#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 0.6uA | |
| Current - Output | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 2.7V~12.6V | |
| Slew Rate | 600V/us | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Number of Channels | 1 | |
| Quiescent Current | 3.75mA | |
| Features | ESD protection | |
| Differential Gain | 0.05% | |
| Ib - Input Bias Current | 4mA | |
| Differential Phase | 0.08deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6205IS5#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6205IS5#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6205IS5#TRPBF Datasheet (PDF)
The LT6205IS5#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.