
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Quiescent Current | 450uA | |
| Features | Built-in hysteresis、Latch function、Built-in reference source、Enable/shutdown function | |
| Ib - Input Bias Current | 60nA | |
| Input Hysteresis Voltage (Vhys) | 10mV | |
| Propagation Delay Time | 1.4us | |
| Output Mode | CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6108AIMS8-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Quiescent Current | 450uA | |
| Features | Built-in hysteresis、Latch function、Built-in reference source、Enable/shutdown function | |
| Ib - Input Bias Current | 60nA | |
| Input Hysteresis Voltage (Vhys) | 10mV | |
| Propagation Delay Time | 1.4us | |
| Output Mode | CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6108AIMS8-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6108AIMS8-1#PBF datasheets or manufacturer documentation.
Datasheet: LT6108AIMS8-1#PBF Datasheet (PDF)
The LT6108AIMS8-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.