


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 125uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 60V | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Features | Built-in hysteresis、Latch function、Built-in reference source、Enable/shutdown function | |
| Single Supply | 2.7V~60V | |
| Ib - Input Bias Current | 60nA | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Propagation Delay Time | 500ns | |
| Response Time (tr) | 500ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6108AHMS8-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 125uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 60V | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Features | Built-in hysteresis、Latch function、Built-in reference source、Enable/shutdown function | |
| Single Supply | 2.7V~60V | |
| Ib - Input Bias Current | 60nA | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Propagation Delay Time | 500ns | |
| Response Time (tr) | 500ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6108AHMS8-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6108AHMS8-1#PBF datasheets or manufacturer documentation.
Datasheet: LT6108AHMS8-1#PBF Datasheet (PDF)
The LT6108AHMS8-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.