


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-6(2x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 1.5mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.85V~36V | |
| Slew Rate | 2V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Differential Voltage | ±44V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~44V | |
| Bandwidth | 100kHz | |
| Quiescent Current | 150uA | |
| Features | High-side detection、Low-side detection、Analog output interface、External shunt | |
| Ib - Input Bias Current | 15uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6105CDCB#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-6(2x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 1.5mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.85V~36V | |
| Slew Rate | 2V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Differential Voltage | ±44V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~44V | |
| Bandwidth | 100kHz | |
| Quiescent Current | 150uA | |
| Features | High-side detection、Low-side detection、Analog output interface、External shunt | |
| Ib - Input Bias Current | 15uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6105CDCB#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6105CDCB#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6105CDCB#TRPBF Datasheet (PDF)
The LT6105CDCB#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.