
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 700MHz~1.05GHz | |
| Output Power | -2.8dBm | |
| Voltage - Supply | 4.5V~5.25V | |
| Noise Floor | -160.3dBm/Hz | |
| Current - Supply | 165mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT5568EUF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 700MHz~1.05GHz | |
| Output Power | -2.8dBm | |
| Voltage - Supply | 4.5V~5.25V | |
| Noise Floor | -160.3dBm/Hz | |
| Current - Supply | 165mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT5568EUF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT5568EUF#PBF datasheets or manufacturer documentation.
Datasheet: LT5568EUF#PBF Datasheet (PDF)
The LT5568EUF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.