
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 1.3GHz~2.3GHz | |
| Current - Supply | 70mA | |
| IP3 | 15.9dBm | |
| LO Frequency Range | 900MHz~2.7GHz | |
| IF Frequency Range | 0Hz~400MHz | |
| Voltage - Supply | 4.5V~5.25V | |
| Gain/Loss | -1dB | |
| P1dB | 4dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT5520EUF#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 1.3GHz~2.3GHz | |
| Current - Supply | 70mA | |
| IP3 | 15.9dBm | |
| LO Frequency Range | 900MHz~2.7GHz | |
| IF Frequency Range | 0Hz~400MHz | |
| Voltage - Supply | 4.5V~5.25V | |
| Gain/Loss | -1dB | |
| P1dB | 4dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT5520EUF#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT5520EUF#TRPBF datasheets or manufacturer documentation.
Datasheet: LT5520EUF#TRPBF Datasheet (PDF)
The LT5520EUF#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.