
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| FET Type | External FET | |
| Input Voltage (Vin) | 9V~72V | |
| Quiescent Current | 1.5mA | |
| Voltage - Forward(Vf) | 35mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT4320IDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| FET Type | External FET | |
| Input Voltage (Vin) | 9V~72V | |
| Quiescent Current | 1.5mA | |
| Voltage - Forward(Vf) | 35mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT4320IDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT4320IDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LT4320IDD#TRPBF Datasheet (PDF)
The LT4320IDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.