



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Function | 复位输入、脉冲宽度可调、双边沿触发、可重触发功能 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 35ns | |
| Number Of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 4mA | |
| Logic Family | 74HCT | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT4538D,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Function | 复位输入、脉冲宽度可调、双边沿触发、可重触发功能 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 35ns | |
| Number Of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 4mA | |
| Logic Family | 74HCT | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT4538D,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT4538D,118 datasheets or manufacturer documentation.
Datasheet: 74HCT4538D,118 Datasheet (PDF)
The 74HCT4538D,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.