Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD112B102ELE6327XTMA1
ESD112B102ELE6327XTMA1 - 1
ESD112B102ELE6327XTMA1 - 2
ESD112B102ELE6327XTMA1 - 3
Extended1/3
* Images are for reference only
ESD112B102ELE6327XTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ESD112B102ELE6327XTMA1
JLCPCB Part #
C672258
Package
TSLP-2
Description
-55℃~+125℃ 0.2pF 1 1nA 21V 3A@8/20us 5.3V 7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TSLP-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerInfineon Technologies
PackageTSLP-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage21V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.3V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown7V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD112B102ELE6327XTMA1
ESD112B102ELE6327XTMA1

* Images are for reference only

ESD112B102ELE6327XTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ESD112B102ELE6327XTMA1
JLCPCB Part #
C672258
Package
TSLP-2
Description
-55℃~+125℃ 0.2pF 1 1nA 21V 3A@8/20us 5.3V 7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TSLP-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD112B102ELE6327XTMA1

* Images are for reference only

ESD112B102ELE6327XTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ESD112B102ELE6327XTMA1
JLCPCB Part #
C672258
Package
TSLP-2
Description
-55℃~+125℃ 0.2pF 1 1nA 21V 3A@8/20us 5.3V 7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TSLP-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD112B102ELE6327XTMA1 Specifications

ESD112B102ELE6327XTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerInfineon Technologies
PackageTSLP-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage21V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.3V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown7V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD112B102ELE6327XTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD112B102ELE6327XTMA1 Schematic Symbol & PCB Footprint

The ESD112B102ELE6327XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.