Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2STD1665T4
2STD1665T4 - 1
2STD1665T4 - 2
2STD1665T4 - 3
Extended1/3
* Images are for reference only
2STD1665T4
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
2STD1665T4
JLCPCB Part #
C672195
Package
DPAK
Description
-65℃~+150℃ 1 NPN 150 15W 1uA 260mV 65V 6A 7V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSTMicroelectronics
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO65V
Number1 NPN
DC Current Gain150
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))260mV
Emitter-Base Voltage(Vebo)7V
typeNPN
Pd - Power Dissipation15W
Current - Collector Cutoff1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2STD1665T4
2STD1665T4

* Images are for reference only

2STD1665T4

Extended
Manufacturer

STMicroelectronics

MFR.Part #
2STD1665T4
JLCPCB Part #
C672195
Package
DPAK
Description
-65℃~+150℃ 1 NPN 150 15W 1uA 260mV 65V 6A 7V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2STD1665T4

* Images are for reference only

2STD1665T4
Extended
Manufacturer

STMicroelectronics

MFR.Part #
2STD1665T4
JLCPCB Part #
C672195
Package
DPAK
Description
-65℃~+150℃ 1 NPN 150 15W 1uA 260mV 65V 6A 7V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2STD1665T4 Specifications

2STD1665T4 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSTMicroelectronics
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO65V
Number1 NPN
DC Current Gain150
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))260mV
Emitter-Base Voltage(Vebo)7V
typeNPN
Pd - Power Dissipation15W
Current - Collector Cutoff1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2STD1665T4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2STD1665T4 Documents

2STD1665T4 datasheets or manufacturer documentation.

Datasheet: 2STD1665T4 Datasheet (PDF)

2STD1665T4 Schematic Symbol & PCB Footprint

The 2STD1665T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.