Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L4995JTR
L4995JTR - 1
L4995JTR - 2
L4995JTR - 3
Extended1/3
* Images are for reference only
L4995JTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L4995JTR
JLCPCB Part #
C672086
Package
PowerSSO-12
Description
-40℃~+150℃ 1 160uA 31V 500mA 500mV@(400mA) 55dB@(100Hz) 5V Fixed Input overvoltage protection Positive PowerSSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackagePowerSSO-12
Power Supply Rejection Ratio (PSRR)55dB@(100Hz)
standby current160uA
Operating Temperature-40℃~+150℃
Output TypeFixed
Voltage - Supply31V
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Reset function、Watchdog timer
Output ConfigurationPositive
Voltage Dropout500mV@(400mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L4995JTR
L4995JTR

* Images are for reference only

L4995JTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4995JTR
JLCPCB Part #
C672086
Package
PowerSSO-12
Description
-40℃~+150℃ 1 160uA 31V 500mA 500mV@(400mA) 55dB@(100Hz) 5V Fixed Input overvoltage protection Positive PowerSSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4995JTR

* Images are for reference only

L4995JTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4995JTR
JLCPCB Part #
C672086
Package
PowerSSO-12
Description
-40℃~+150℃ 1 160uA 31V 500mA 500mV@(400mA) 55dB@(100Hz) 5V Fixed Input overvoltage protection Positive PowerSSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4995JTR Specifications

L4995JTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackagePowerSSO-12
Power Supply Rejection Ratio (PSRR)55dB@(100Hz)
standby current160uA
Operating Temperature-40℃~+150℃
Output TypeFixed
Voltage - Supply31V
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Reset function、Watchdog timer
Output ConfigurationPositive
Voltage Dropout500mV@(400mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L4995JTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L4995JTR Documents

L4995JTR datasheets or manufacturer documentation.

Datasheet: L4995JTR Datasheet (PDF)

L4995JTR Schematic Symbol & PCB Footprint

The L4995JTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.